
CBR06C229B5GACAUTO | |
---|---|
DigiKey Part Number | 399-CBR06C229B5GACAUTOTR-ND - Tape & Reel (TR) 399-CBR06C229B5GACAUTOCT-ND - Cut Tape (CT) 399-CBR06C229B5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C229B5GACAUTO |
Description | CAP CER 2.2PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C229B5GACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.11700 | $11.17 |
50 | $0.80300 | $40.15 |
100 | $0.70200 | $70.20 |
500 | $0.48084 | $240.42 |
1,000 | $0.46565 | $465.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.41230 | $1,649.20 |
8,000 | $0.37853 | $3,028.24 |
12,000 | $0.37672 | $4,520.64 |
20,000 | $0.36367 | $7,273.40 |
28,000 | $0.34365 | $9,622.20 |
40,000 | $0.34251 | $13,700.40 |
48,000 | $0.34196 | $16,414.08 |
96,000 | $0.32821 | $31,508.16 |
100,000 | $0.32748 | $32,748.00 |