
CBR06C189BAGAC | |
|---|---|
DigiKey Part Number | 399-8849-2-ND - Tape & Reel (TR) 399-8849-1-ND - Cut Tape (CT) 399-8849-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C189BAGAC |
Description | CAP CER 1.8PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C189BAGAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 600S1R8BW250XT4K | KYOCERA AVX | 7,140 | 478-600S1R8BW250XT4KCT-ND | $10.44000 | Direct |
| GQM1875C2E1R8BB12D | Murata Electronics | 26,361 | 490-GQM1875C2E1R8BB12DCT-ND | $3.12000 | Direct |
| QSCP251Q1R8B1GV001T | Johanson Technology Inc. | 153,940 | 712-QSCP251Q1R8B1GV001TCT-ND | $1.97000 | Direct |
| VJ0603D1R8BXPAJ | Vishay Vitramon | 46,316 | 720-1306-1-ND | $4.52000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $2.83600 | $28.36 |
| 50 | $2.13260 | $106.63 |
| 100 | $1.91640 | $191.64 |
| 500 | $1.55172 | $775.86 |
| 1,000 | $1.43909 | $1,439.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.27022 | $5,080.88 |
| 8,000 | $1.20747 | $9,659.76 |
| 12,000 | $1.17603 | $14,112.36 |
| 20,000 | $1.14119 | $22,823.80 |
| 28,000 | $1.12082 | $31,382.96 |
| 40,000 | $1.10122 | $44,048.80 |

