
600S1R8BW250XT4K | |
|---|---|
DigiKey Part Number | 478-600S1R8BW250XT4KTR-ND - Tape & Reel (TR) 478-600S1R8BW250XT4KCT-ND - Cut Tape (CT) 478-600S1R8BW250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S1R8BW250XT4K |
Description | CAP CER 1.8PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S1R8BW250XT4K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.44000 | $10.44 |
| 10 | $6.79100 | $67.91 |
| 50 | $5.35220 | $267.61 |
| 100 | $4.90660 | $490.66 |
| 500 | $4.15448 | $2,077.24 |
| 1,000 | $3.92190 | $3,921.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.57270 | $14,290.80 |
| 8,000 | $3.44283 | $27,542.64 |
| 12,000 | $3.37778 | $40,533.36 |
| 20,000 | $3.30565 | $66,113.00 |

