
CBR06C179B5GACAUTO | |
---|---|
DigiKey Part Number | 399-CBR06C179B5GACAUTOTR-ND - Tape & Reel (TR) 399-CBR06C179B5GACAUTOCT-ND - Cut Tape (CT) 399-CBR06C179B5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C179B5GACAUTO |
Description | CAP CER 1.7PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C179B5GACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.12500 | $11.25 |
50 | $0.80960 | $40.48 |
100 | $0.66670 | $66.67 |
500 | $0.54980 | $274.90 |
1,000 | $0.49972 | $499.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.38635 | $1,545.40 |
8,000 | $0.36564 | $2,925.12 |
12,000 | $0.35531 | $4,263.72 |
20,000 | $0.35334 | $7,066.80 |
28,000 | $0.34365 | $9,622.20 |
40,000 | $0.34251 | $13,700.40 |
48,000 | $0.34196 | $16,414.08 |
96,000 | $0.33160 | $31,833.60 |
100,000 | $0.33086 | $33,086.00 |