
CBR06C100J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-CBR06C100J5GACAUTOTR-ND - Tape & Reel (TR) 399-CBR06C100J5GACAUTOCT-ND - Cut Tape (CT) 399-CBR06C100J5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C100J5GACAUTO |
Description | CAP CER 10PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C100J5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.63000 | $1.63 |
| 10 | $0.91400 | $9.14 |
| 50 | $0.65260 | $32.63 |
| 100 | $0.57190 | $57.19 |
| 500 | $0.43632 | $218.16 |
| 1,000 | $0.39463 | $394.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.31500 | $1,260.00 |
| 8,000 | $0.29489 | $2,359.12 |
| 12,000 | $0.28061 | $3,367.32 |
| 20,000 | $0.27898 | $5,579.60 |
| 28,000 | $0.26529 | $7,428.12 |
| 40,000 | $0.26437 | $10,574.80 |
| 48,000 | $0.26392 | $12,668.16 |
| 96,000 | $0.25485 | $24,465.60 |
| 100,000 | $0.25424 | $25,424.00 |

