
CBR06C100FAGAC | |
|---|---|
DigiKey Part Number | 399-13311-2-ND - Tape & Reel (TR) 399-13311-1-ND - Cut Tape (CT) 399-13311-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C100FAGAC |
Description | CAP CER 10PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C100FAGAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.76000 | $7.76 |
| 10 | $4.37900 | $43.79 |
| 50 | $3.47340 | $173.67 |
| 100 | $3.15000 | $315.00 |
| 500 | $2.88546 | $1,442.73 |
| 1,000 | $2.68760 | $2,687.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.48366 | $9,934.64 |
| 8,000 | $2.36152 | $18,892.16 |
| 12,000 | $2.33457 | $28,014.84 |
| 20,000 | $2.27941 | $45,588.20 |
| 28,000 | $2.24714 | $62,919.92 |
| 40,000 | $2.18232 | $87,292.80 |

