
| CBR06C100F5GAC | |
|---|---|
| DigiKey Part Number | 399-16138-2-ND - Tape & Reel (TR) 399-16138-1-ND - Cut Tape (CT) 399-16138-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CBR06C100F5GAC | 
| Description | CAP CER 10PF 50V C0G/NP0 0603 | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 10 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CBR06C100F5GAC Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±1% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | High Q, Low Loss, Ultra Low ESR | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0603 (1608 Metric) | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.035" (0.90mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $4.08000 | $4.08 | 
| 10 | $2.50800 | $25.08 | 
| 50 | $1.88220 | $94.11 | 
| 100 | $1.68850 | $168.85 | 
| 500 | $1.36226 | $681.13 | 
| 1,000 | $1.26146 | $1,261.46 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $1.11047 | $4,441.88 | 
| 8,000 | $1.03571 | $8,285.68 | 
| 12,000 | $1.02325 | $12,279.00 | 
| 20,000 | $0.99512 | $19,902.40 | 
| 28,000 | $0.97691 | $27,353.48 | 
| 40,000 | $0.95939 | $38,375.60 | 
| 48,000 | $0.95108 | $45,651.84 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China