CBR02C100F3GAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR04C908B5GAC

DigiKey Part Number
399-CBR04C908B5GACTR-ND - Tape & Reel (TR)
399-CBR04C908B5GACCT-ND - Cut Tape (CT)
399-CBR04C908B5GACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR04C908B5GAC
Description
CAP CER 0.9PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR04C908B5GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,914
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.06000$1.06
10$0.61200$6.12
50$0.38500$19.25
100$0.32230$32.23
500$0.23316$116.58
1,000$0.22273$222.73
2,500$0.21874$546.85
5,000$0.20032$1,001.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.16559$1,655.90
20,000$0.16410$3,282.00
30,000$0.16333$4,899.90
50,000$0.15954$7,977.00
70,000$0.15550$10,885.00
100,000$0.15161$15,161.00
120,000$0.14977$17,972.40
240,000$0.14973$35,935.20
Manufacturers Standard Package