CBR02C100F3GAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR04C808B1GAC

DigiKey Part Number
399-8832-2-ND - Tape & Reel (TR)
399-8832-1-ND - Cut Tape (CT)
399-8832-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR04C808B1GAC
Description
CAP CER 0.8PF 100V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.8 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR04C808B1GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,305
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.72000$1.72
10$1.01000$10.10
50$0.72260$36.13
100$0.63470$63.47
500$0.48658$243.29
1,000$0.44109$441.09
2,500$0.39311$982.78
5,000$0.36422$1,821.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.33890$3,389.00
20,000$0.31067$6,213.40
30,000$0.30939$9,281.70
50,000$0.30026$15,013.00
70,000$0.29392$20,574.40
100,000$0.28782$28,782.00
120,000$0.28542$34,250.40
Manufacturers Standard Package