
CBR04C680G3GAC | |
---|---|
DigiKey Part Number | 399-CBR04C680G3GACTR-ND - Tape & Reel (TR) 399-CBR04C680G3GACCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CBR04C680G3GAC |
Description | CAP CER 68PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±2% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C680G3GAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $1.42100 | $14.21 |
50 | $0.97220 | $48.61 |
100 | $0.83420 | $83.42 |
500 | $0.77282 | $386.41 |
1,000 | $0.76338 | $763.38 |
2,500 | $0.74543 | $1,863.58 |
5,000 | $0.69889 | $3,494.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.63842 | $6,384.20 |
20,000 | $0.62560 | $12,512.00 |
30,000 | $0.61326 | $18,397.80 |
50,000 | $0.59575 | $29,787.50 |
70,000 | $0.58551 | $40,985.70 |
100,000 | $0.58082 | $58,082.00 |