
CBR04C509C5GAC | |
|---|---|
DigiKey Part Number | 399-CBR04C509C5GACTR-ND - Tape & Reel (TR) 399-CBR04C509C5GACCT-ND - Cut Tape (CT) 399-CBR04C509C5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C509C5GAC |
Description | CAP CER 5PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C509C5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.51400 | $5.14 |
| 50 | $0.35580 | $17.79 |
| 100 | $0.30760 | $30.76 |
| 500 | $0.22714 | $113.57 |
| 1,000 | $0.20241 | $202.41 |
| 2,500 | $0.17648 | $441.20 |
| 5,000 | $0.16089 | $804.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.13116 | $1,311.60 |
| 20,000 | $0.12993 | $2,598.60 |
| 30,000 | $0.12929 | $3,878.70 |
| 50,000 | $0.12638 | $6,319.00 |
| 70,000 | $0.12296 | $8,607.20 |
| 100,000 | $0.11967 | $11,967.00 |
| 120,000 | $0.11811 | $14,173.20 |
| 240,000 | $0.11801 | $28,322.40 |

