
CBR04C509B1GAC | |
|---|---|
DigiKey Part Number | 399-8583-2-ND - Tape & Reel (TR) 399-8583-1-ND - Cut Tape (CT) 399-8583-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C509B1GAC |
Description | CAP CER 5PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C509B1GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.28000 | $2.28 |
| 10 | $1.34600 | $13.46 |
| 50 | $0.97900 | $48.95 |
| 100 | $0.86480 | $86.48 |
| 500 | $0.63620 | $318.10 |
| 1,000 | $0.61589 | $615.89 |
| 2,500 | $0.55393 | $1,384.83 |
| 5,000 | $0.51665 | $2,583.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.47299 | $4,729.90 |
| 20,000 | $0.46069 | $9,213.80 |
| 30,000 | $0.44804 | $13,441.20 |
| 50,000 | $0.43402 | $21,701.00 |
| 70,000 | $0.43291 | $30,303.70 |

