
CBR04C409B5GAC | |
|---|---|
DigiKey Part Number  | 399-13246-2-ND - Tape & Reel (TR) 399-13246-1-ND - Cut Tape (CT) 399-13246-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CBR04C409B5GAC  | 
Description  | CAP CER 4PF 50V C0G/NP0 0402  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CBR04C409B5GAC Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±0.1pF  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | High Q, Low Loss, Ultra Low ESR  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0402 (1005 Metric)  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.022" (0.55mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.14000 | $1.14 | 
| 10 | $0.65300 | $6.53 | 
| 50 | $0.45860 | $22.93 | 
| 100 | $0.39900 | $39.90 | 
| 500 | $0.29892 | $149.46 | 
| 1,000 | $0.26809 | $268.09 | 
| 2,500 | $0.23558 | $588.95 | 
| 5,000 | $0.21607 | $1,080.35 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.19134 | $1,913.40 | 
| 20,000 | $0.18116 | $3,623.20 | 
| 30,000 | $0.18021 | $5,406.30 | 
| 50,000 | $0.17288 | $8,644.00 | 
| 70,000 | $0.16860 | $11,802.00 | 
| 100,000 | $0.16448 | $16,448.00 | 
| 120,000 | $0.16253 | $19,503.60 | 
| 240,000 | $0.15596 | $37,430.40 | 
| 250,000 | $0.15561 | $38,902.50 | 

