
CBR04C409B1GAC | |
---|---|
DigiKey Part Number | 399-8586-2-ND - Tape & Reel (TR) 399-8586-1-ND - Cut Tape (CT) 399-8586-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C409B1GAC |
Description | CAP CER 4PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C409B1GAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.04300 | $10.43 |
50 | $0.74720 | $37.36 |
100 | $0.65770 | $65.77 |
500 | $0.50514 | $252.57 |
1,000 | $0.45817 | $458.17 |
2,500 | $0.40878 | $1,021.95 |
5,000 | $0.37902 | $1,895.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.35454 | $3,545.40 |
20,000 | $0.33440 | $6,688.00 |
30,000 | $0.32431 | $9,729.30 |
50,000 | $0.31313 | $15,656.50 |
70,000 | $0.30660 | $21,462.00 |
100,000 | $0.30031 | $30,031.00 |
120,000 | $0.29733 | $35,679.60 |
240,000 | $0.28730 | $68,952.00 |
250,000 | $0.28677 | $71,692.50 |