
CBR04C409B1GAC | |
|---|---|
DigiKey Part Number | 399-8586-2-ND - Tape & Reel (TR) 399-8586-1-ND - Cut Tape (CT) 399-8586-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C409B1GAC |
Description | CAP CER 4PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C409B1GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.79000 | $1.79 |
| 10 | $1.03600 | $10.36 |
| 50 | $0.74240 | $37.12 |
| 100 | $0.65350 | $65.35 |
| 500 | $0.50192 | $250.96 |
| 1,000 | $0.45524 | $455.24 |
| 2,500 | $0.40616 | $1,015.40 |
| 5,000 | $0.37660 | $1,883.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.34526 | $3,452.60 |
| 20,000 | $0.33226 | $6,645.20 |
| 30,000 | $0.32224 | $9,667.20 |
| 50,000 | $0.31113 | $15,556.50 |
| 70,000 | $0.30617 | $21,431.90 |

