Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent

CBR04C399C5GAC | |
|---|---|
DigiKey Part Number | CBR04C399C5GAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBR04C399C5GAC |
Description | CAP CER 3.9PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C399C5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR04C399A1GAC | KEMET | 0 | CBR04C399A1GAC-ND | $0.85958 | Upgrade |
| CBR04C399A5GAC | KEMET | 5,065 | 399-CBR04C399A5GACCT-ND | $2.47000 | Upgrade |
| CBR04C399B1GAC | KEMET | 5,375 | 399-8588-1-ND | $1.89000 | Upgrade |
| CBR04C399B5GAC | KEMET | 1,416 | 399-CBR04C399B5GACCT-ND | $1.23000 | Upgrade |
| CBR04C399C1GAC | KEMET | 0 | CBR04C399C1GAC-ND | $0.43476 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.13094 | $2,618.80 |






