CBR02C100F3GAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR04C399B5GAC

DigiKey Part Number
399-CBR04C399B5GACTR-ND - Tape & Reel (TR)
399-CBR04C399B5GACCT-ND - Cut Tape (CT)
399-CBR04C399B5GACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR04C399B5GAC
Description
CAP CER 3.9PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR04C399B5GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,835
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.65900$6.59
50$0.46260$23.13
100$0.40250$40.25
500$0.28696$143.48
1,000$0.27050$270.50
2,500$0.23771$594.27
5,000$0.22253$1,112.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.18441$1,844.10
20,000$0.16558$3,311.60
30,000$0.16480$4,944.00
50,000$0.16392$8,196.00
70,000$0.16338$11,436.60
100,000$0.16286$16,286.00
120,000$0.16261$19,513.20
240,000$0.15737$37,768.80
250,000$0.15702$39,255.00
Manufacturers Standard Package