


QSCF500Q3R9B1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCF500Q3R9B1GV001TTR-ND - Tape & Reel (TR) 712-QSCF500Q3R9B1GV001TCT-ND - Cut Tape (CT) 712-QSCF500Q3R9B1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCF500Q3R9B1GV001T |
Description | CAP CER 3.9PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCF500Q3R9B1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.83900 | $8.39 |
| 50 | $0.59200 | $29.60 |
| 100 | $0.51710 | $51.71 |
| 500 | $0.39150 | $195.75 |
| 1,000 | $0.35270 | $352.70 |
| 2,500 | $0.31196 | $779.90 |
| 5,000 | $0.28742 | $1,437.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.26725 | $2,672.50 |
| 20,000 | $0.25065 | $5,013.00 |
| 30,000 | $0.24234 | $7,270.20 |
| 50,000 | $0.23313 | $11,656.50 |
| 70,000 | $0.22774 | $15,941.80 |
| 100,000 | $0.22257 | $22,257.00 |


