
CBR04C300F5GAC | |
|---|---|
DigiKey Part Number | 399-16073-2-ND - Tape & Reel (TR) 399-16073-1-ND - Cut Tape (CT) 399-16073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C300F5GAC |
Description | CAP CER 30PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C300F5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.16000 | $4.16 |
| 10 | $2.53700 | $25.37 |
| 50 | $1.90420 | $95.21 |
| 100 | $1.70920 | $170.92 |
| 500 | $1.38042 | $690.21 |
| 1,000 | $1.27868 | $1,278.68 |
| 2,500 | $1.17136 | $2,928.40 |
| 5,000 | $1.10670 | $5,533.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.05349 | $10,534.90 |
| 20,000 | $1.00968 | $20,193.60 |
| 30,000 | $0.98773 | $29,631.90 |
| 50,000 | $0.97131 | $48,565.50 |

