CBR02C100F3GAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR04C300F5GAC

DigiKey Part Number
399-16073-2-ND - Tape & Reel (TR)
399-16073-1-ND - Cut Tape (CT)
399-16073-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR04C300F5GAC
Description
CAP CER 30PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
30 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR04C300F5GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,072
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.16000$4.16
10$2.53700$25.37
50$1.90420$95.21
100$1.70920$170.92
500$1.38042$690.21
1,000$1.27868$1,278.68
2,500$1.17136$2,928.40
5,000$1.10670$5,533.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.05349$10,534.90
20,000$1.00968$20,193.60
30,000$0.98773$29,631.90
50,000$0.97131$48,565.50
Manufacturers Standard Package