
CBR04C239B5GAC | |
---|---|
DigiKey Part Number | 399-16066-2-ND - Tape & Reel (TR) 399-16066-1-ND - Cut Tape (CT) 399-16066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C239B5GAC |
Description | CAP CER 2.3PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C239B5GAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.72700 | $7.27 |
50 | $0.51300 | $25.65 |
100 | $0.44770 | $44.77 |
500 | $0.31892 | $159.46 |
1,000 | $0.30340 | $303.40 |
2,500 | $0.26758 | $668.95 |
5,000 | $0.24605 | $1,230.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.21734 | $2,173.40 |
20,000 | $0.21378 | $4,275.60 |
30,000 | $0.20649 | $6,194.70 |
50,000 | $0.19840 | $9,920.00 |
70,000 | $0.19580 | $13,706.00 |