
C0603C270J5GAC7411 | |
|---|---|
DigiKey Part Number | 399-C0603C270J5GAC7411TR-ND - Tape & Reel (TR) 399-C0603C270J5GAC7411CT-ND - Cut Tape (CT) 399-C0603C270J5GAC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C270J5GAC7411 |
Description | CAP CER 27PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C270J5GAC7411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.29400 | $2.94 |
| 50 | $0.20060 | $10.03 |
| 100 | $0.17130 | $17.13 |
| 500 | $0.12026 | $60.13 |
| 1,000 | $0.10369 | $103.69 |
| 2,500 | $0.08909 | $222.72 |
| 5,000 | $0.08028 | $401.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.04420 | $663.00 |
| 30,000 | $0.04372 | $1,311.60 |
| 45,000 | $0.04347 | $1,956.15 |
| 75,000 | $0.04319 | $3,239.25 |
| 105,000 | $0.04302 | $4,517.10 |
| 150,000 | $0.04285 | $6,427.50 |
| 180,000 | $0.04277 | $7,698.60 |
| 360,000 | $0.04250 | $15,300.00 |
| 375,000 | $0.04248 | $15,930.00 |

