
CBR04C100J1GAC | |
---|---|
DigiKey Part Number | 399-8804-2-ND - Tape & Reel (TR) 399-8804-1-ND - Cut Tape (CT) 399-8804-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C100J1GAC |
Description | CAP CER 10PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C100J1GAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.29200 | $12.92 |
50 | $0.93520 | $46.76 |
100 | $0.72190 | $72.19 |
500 | $0.51762 | $258.81 |
1,000 | $0.45803 | $458.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.38278 | $3,827.80 |
20,000 | $0.37134 | $7,426.80 |
30,000 | $0.36561 | $10,968.30 |
50,000 | $0.35970 | $17,985.00 |
70,000 | $0.35871 | $25,109.70 |
100,000 | $0.35774 | $35,774.00 |