
CBR02C279B3GAC | |
|---|---|
DigiKey Part Number | 399-8566-2-ND - Tape & Reel (TR) 399-8566-1-ND - Cut Tape (CT) 399-8566-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR02C279B3GAC |
Description | CAP CER 2.7PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR02C279B3GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $0.75100 | $7.51 |
| 50 | $0.53040 | $26.52 |
| 100 | $0.45850 | $45.85 |
| 500 | $0.29290 | $146.45 |
| 1,000 | $0.26091 | $260.91 |
| 2,500 | $0.23040 | $576.00 |
| 5,000 | $0.21920 | $1,096.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.19034 | $2,855.10 |
| 30,000 | $0.18882 | $5,664.60 |
| 45,000 | $0.18803 | $8,461.35 |
| 75,000 | $0.18712 | $14,034.00 |
| 105,000 | $0.18658 | $19,590.90 |
| 150,000 | $0.18605 | $27,907.50 |
| 180,000 | $0.18580 | $33,444.00 |
| 360,000 | $0.18357 | $66,085.20 |
| 375,000 | $0.18322 | $68,707.50 |

