CBR02C100F3GAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR02C229A5GAC

DigiKey Part Number
399-CBR02C229A5GACTR-ND - Tape & Reel (TR)
399-CBR02C229A5GACCT-ND - Cut Tape (CT)
399-CBR02C229A5GACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR02C229A5GAC
Description
CAP CER 2.2PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR02C229A5GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,949
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.63000$2.63
10$1.56000$15.60
50$1.14140$57.07
100$1.00010$100.01
500$0.68446$342.23
1,000$0.66731$667.31
2,500$0.64929$1,623.23
5,000$0.61643$3,082.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.50807$7,621.05
30,000$0.50475$15,142.50
45,000$0.50303$22,636.35
75,000$0.50107$37,580.25
105,000$0.49989$52,488.45
150,000$0.49476$74,214.00
Manufacturers Standard Package