
CBR02C229A5GAC | |
---|---|
DigiKey Part Number | 399-CBR02C229A5GACTR-ND - Tape & Reel (TR) 399-CBR02C229A5GACCT-ND - Cut Tape (CT) 399-CBR02C229A5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR02C229A5GAC |
Description | CAP CER 2.2PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR02C229A5GAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.56000 | $15.60 |
50 | $1.14140 | $57.07 |
100 | $1.00010 | $100.01 |
500 | $0.68446 | $342.23 |
1,000 | $0.66731 | $667.31 |
2,500 | $0.64929 | $1,623.23 |
5,000 | $0.61643 | $3,082.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.50807 | $7,621.05 |
30,000 | $0.50475 | $15,142.50 |
45,000 | $0.50303 | $22,636.35 |
75,000 | $0.50107 | $37,580.25 |
105,000 | $0.49989 | $52,488.45 |
150,000 | $0.49476 | $74,214.00 |