Upgrade
Direct
Direct
Upgrade
Parametric Equivalent

CBR02C159B3GAC | |
|---|---|
DigiKey Part Number | 399-8603-2-ND - Tape & Reel (TR) 399-8603-1-ND - Cut Tape (CT) 399-8603-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR02C159B3GAC |
Description | CAP CER 1.5PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR02C159B3GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.79700 | $7.97 |
| 50 | $0.56080 | $28.04 |
| 100 | $0.49000 | $49.00 |
| 500 | $0.36980 | $184.90 |
| 1,000 | $0.33272 | $332.72 |
| 2,500 | $0.29380 | $734.50 |
| 5,000 | $0.27037 | $1,351.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.24145 | $3,621.75 |
| 30,000 | $0.22731 | $6,819.30 |
| 45,000 | $0.22022 | $9,909.90 |
| 75,000 | $0.21238 | $15,928.50 |
| 105,000 | $0.20779 | $21,817.95 |
| 150,000 | $0.20337 | $30,505.50 |





