
GJM0335C1H1R5BB01D | |
|---|---|
DigiKey Part Number | 490-17156-2-ND - Tape & Reel (TR) 490-17156-1-ND - Cut Tape (CT) 490-17156-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1H1R5BB01D |
Description | CAP CER 1.5PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1H1R5BB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.31200 | $3.12 |
| 50 | $0.21220 | $10.61 |
| 100 | $0.18170 | $18.17 |
| 500 | $0.13006 | $65.03 |
| 1,000 | $0.11444 | $114.44 |
| 2,500 | $0.09794 | $244.85 |
| 5,000 | $0.08804 | $440.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.07366 | $1,104.90 |
| 30,000 | $0.06787 | $2,036.10 |
| 45,000 | $0.06498 | $2,924.10 |
| 75,000 | $0.06177 | $4,632.75 |
| 105,000 | $0.05989 | $6,288.45 |
| 150,000 | $0.05809 | $8,713.50 |


