
CBR02C109B9GAC | |
|---|---|
DigiKey Part Number | 399-CBR02C109B9GACTR-ND - Tape & Reel (TR) 399-CBR02C109B9GACCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CBR02C109B9GAC |
Description | CAP CER 1PF 6.3V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 6.3V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR02C109B9GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $0.75100 | $7.51 |
| 50 | $0.53040 | $26.52 |
| 100 | $0.46340 | $46.34 |
| 500 | $0.34952 | $174.76 |
| 1,000 | $0.30496 | $304.96 |
| 2,500 | $0.27768 | $694.20 |
| 5,000 | $0.25552 | $1,277.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.19888 | $2,983.20 |
| 30,000 | $0.19730 | $5,919.00 |
| 45,000 | $0.19649 | $8,842.05 |
| 75,000 | $0.19555 | $14,666.25 |
| 105,000 | $0.19499 | $20,473.95 |
| 150,000 | $0.19220 | $28,830.00 |
| 180,000 | $0.19023 | $34,241.40 |
| 360,000 | $0.18357 | $66,085.20 |
| 375,000 | $0.18322 | $68,707.50 |

