
CBR02C308A3GAC | |
|---|---|
DigiKey Part Number | 399-8569-2-ND - Tape & Reel (TR) 399-8569-1-ND - Cut Tape (CT) 399-8569-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR02C308A3GAC |
Description | CAP CER 0.3PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.3 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR02C308A3GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.28000 | $2.28 |
| 10 | $1.34600 | $13.46 |
| 50 | $0.97900 | $48.95 |
| 100 | $0.86480 | $86.48 |
| 500 | $0.63620 | $318.10 |
| 1,000 | $0.50632 | $506.32 |
| 2,500 | $0.48589 | $1,214.72 |
| 5,000 | $0.48124 | $2,406.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.46246 | $6,936.90 |

