
CA064X332K2RAC7800 | |
|---|---|
DigiKey Part Number | 399-CA064X332K2RAC7800TR-ND - Tape & Reel (TR) 399-CA064X332K2RAC7800CT-ND - Cut Tape (CT) 399-CA064X332K2RAC7800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA064X332K2RAC7800 |
Description | CAP ARRAY 3300PF 200V X7R 0612 |
Customer Reference | |
Detailed Description | 3300pF Isolated Capacitor 4 Array 200 V X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CA064X332K2RAC7800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | 3300pF | |
Tolerance | ±10% | |
Voltage - Rated | 200 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 0612 (1632 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.80011 | $3,200.44 |
| 8,000 | $0.74747 | $5,979.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.26000 | $3.26 |
| 10 | $1.96600 | $19.66 |
| 100 | $1.29640 | $129.64 |
| 1,000 | $0.95047 | $950.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.59000 | $3.59 |
| 10 | $2.11300 | $21.13 |
| 50 | $1.53220 | $76.61 |
| 100 | $1.35190 | $135.19 |
| 500 | $1.04544 | $522.72 |
| 1,000 | $0.94989 | $949.89 |

