
C9TS5MD5920AARX | |
|---|---|
DigiKey Part Number | 399-13646-ND |
Manufacturer | |
Manufacturer Product Number | C9TS5MD5920AARX |
Description | CAP FILM 92.2UF 415VAC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 92.2 µF Film Capacitor 415V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | C9TS5MD5920AARX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -5%, +15% | |
Voltage Rating - AC | 415V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -25°C ~ 55°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 3.346" Dia (85.00mm) | |
Height - Seated (Max) | 9.134" (232.00mm) | |
Termination | Terminal Block | |
Lead Spacing | 0.748" (19.00mm) | |
Applications | 3 Phase, Power Factor Correction (PFC) | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | $579.29889 | $10,427.38 |

