Similar
Similar
Similar



C981U103MZVDCAWL35 | |
|---|---|
DigiKey Part Number | C981U103MZVDCAWL35-ND |
Manufacturer | |
Manufacturer Product Number | C981U103MZVDCAWL35 |
Description | CAP CER 10000PF 440VAC Y5V RAD |
Customer Reference | |
Detailed Description | 10000 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C981U103MZVDCAWL35 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.591" Dia (15.00mm) |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VY2103M63Y5UG63V0 | Vishay Beyschlag/Draloric/BC Components | 7,422 | 56-VY2103M63Y5UG63V0-ND | $7.65000 | Similar |
| VY2103M63Y5US63V0 | Vishay Beyschlag/Draloric/BC Components | 0 | BC2698-ND | $6.33000 | Similar |
| VY2103M63Y5US65V0 | Vishay Beyschlag/Draloric/BC Components | 0 | VY2103M63Y5US65V0-ND | $1.81347 | Similar |



