



C971U472MVWDBA7317 | |
---|---|
DigiKey Part Number | 399-9536-1-ND - Cut Tape (CT) 399-9536-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C971U472MVWDBA7317 |
Description | CAP CER 4700PF 400VAC Y5U RADIAL |
Customer Reference | |
Detailed Description | 4700 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C971U472MVWDBA7317 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.551" Dia (14.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.25000 | $13.25 |
10 | $8.81600 | $88.16 |
50 | $7.04980 | $352.49 |
100 | $6.50490 | $650.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $5.58410 | $2,792.05 |
1,000 | $5.29902 | $5,299.02 |
1,500 | $5.15619 | $7,734.28 |
2,500 | $4.99798 | $12,494.95 |