MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar



C971U472MUWDAAWL20 | |
|---|---|
DigiKey Part Number | C971U472MUWDAAWL20-ND |
Manufacturer | |
Manufacturer Product Number | C971U472MUWDAAWL20 |
Description | CAP CER 4700PF 400VAC Y5U RADIAL |
Customer Reference | |
Detailed Description | 4700 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C971U472MUWDAAWL20 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.551" Dia (14.00mm) |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C781U472MTWDAAWL25 | KEMET | 0 | 399-C781U472MTWDAAWL25-ND | $9.79443 | MFR Recommended |
| C951U472MUVDAAWL20 | KEMET | 0 | C951U472MUVDAAWL20-ND | $1.42678 | Similar |
| C951U472MUVDAAWL45 | KEMET | 0 | C951U472MUVDAAWL45-ND | $1.42678 | Similar |
| C951U472MVVDAAWL20 | KEMET | 0 | C951U472MVVDAAWL20-ND | $2.02831 | Similar |
| C951U472MVVDAAWL45 | KEMET | 0 | C951U472MVVDAAWL45-ND | $2.02831 | Similar |






