C951U472MUVDAAWL45 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $5.28988
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $5.51051
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $4.32932
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $4.32932
Datasheet

Similar


KEMET
In Stock: 5,246
Unit Price: $3.05000
Datasheet

Similar


KEMET
In Stock: 11,615
Unit Price: $3.05000
Datasheet

Similar


KEMET
In Stock: 10,693
Unit Price: $5.52000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.42861
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.03090
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.03090
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $2.08430
Datasheet
MFG_C900
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_C900
Finding the Most Accurate Capacitance Measurement

C951U472MUVDAAWL45

DigiKey Part Number
C951U472MUVDAAWL45-ND
Manufacturer
Manufacturer Product Number
C951U472MUVDAAWL45
Description
CAP CER 4700PF 400VAC Y5V RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4700 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C951U472MUVDAAWL45 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.472" Dia (12.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10,000$1.42861$14,286.10