Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar



C967U682MZVDCAWL35 | |
|---|---|
DigiKey Part Number | C967U682MZVDCAWL35-ND |
Manufacturer | |
Manufacturer Product Number | C967U682MZVDCAWL35 |
Description | CAP CER 6800PF 440VAC Y5V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C967U682MZVDCAWL35 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C961U682MZVDBA7317 | KEMET | 0 | 399-9528-1-ND | $4.85000 | Similar |
| C967U682MZVDBA7317 | KEMET | 0 | 399-9534-3-ND | $0.00000 | Similar |
| C967U682MZVDBAWL35 | KEMET | 0 | C967U682MZVDBAWL35-ND | $1.21851 | Parametric Equivalent |
| C967U682MZVDCA7317 | KEMET | 0 | C967U682MZVDCA7317-ND | $1.52788 | Parametric Equivalent |
| C967U682MZVDCAWL40 | KEMET | 0 | C967U682MZVDCAWL40-ND | $1.21851 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.21851 | $12,185.10 |





