MFR Recommended




C967U682MZVDBA7317 | |
|---|---|
DigiKey Part Number | 399-9534-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C967U682MZVDBA7317 |
Description | CAP CER 6800PF 440VAC Y5V RADIAL |
Customer Reference | |
Detailed Description | 6800 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C967U682MZVDBA7317 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C787U682MZVDBA7317 | KEMET | 0 | 399-C787U682MZVDBA7317TB-ND | $12.08541 | MFR Recommended |


