C967U682MYVDBAWL35 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $1.21695
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.12784
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.21695
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.21695
Datasheet

Similar


KEMET
In Stock: 1,990
Unit Price: $3.86000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $1.02917
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.89632
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.89632
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.89632
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 23,948
Unit Price: $4.93000
Datasheet
C900 C21U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C900 C21U
Finding the Most Accurate Capacitance Measurement

C967U682MYVDBAWL35

DigiKey Part Number
C967U682MYVDBAWL35-ND
Manufacturer
Manufacturer Product Number
C967U682MYVDBAWL35
Description
CAP CER 6800PF 400VAC Y5V RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
6800 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C967U682MYVDBAWL35 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.512" Dia (13.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Formed Leads - Kinked
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10,000$0.89632$8,963.20