C967U472MYWDCAWL40 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $0.99842
Datasheet

Upgrade


KEMET
In Stock: 9,974
Unit Price: $4.19000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.99842
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.90718
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.67182
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.67182
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.67182
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.67182
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.61441
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.61441
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.61441
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.61441
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


KEMET
In Stock: 35,399
Unit Price: $16.11000
Datasheet
4700 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc
Finding the Most Accurate Capacitance Measurement

C967U472MYWDCAWL40

DigiKey Part Number
C967U472MYWDCAWL40-ND
Manufacturer
Manufacturer Product Number
C967U472MYWDCAWL40
Description
CAP CER 4700PF 400VAC Y5U RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4700 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C967U472MYWDCAWL40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.512" Dia (13.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Formed Leads - Kinked
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10,000$1.03041$10,304.10