MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar



C967U472MZWDCAWL40 | |
|---|---|
DigiKey Part Number | C967U472MZWDCAWL40-ND |
Manufacturer | |
Manufacturer Product Number | C967U472MZWDCAWL40 |
Description | CAP CER 4700PF 440VAC Y5U RADIAL |
Customer Reference | |
Detailed Description | 4700 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C967U472MZWDCAWL40 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C777U472MZWDCAWL35 | KEMET | 0 | 399-C777U472MZWDCAWL35-ND | $10.72457 | MFR Recommended |
| C947U472MZVDBAWL35 | KEMET | 0 | C947U472MZVDBAWL35-ND | $0.61441 | Similar |
| C947U472MZVDBAWL40 | KEMET | 0 | C947U472MZVDBAWL40-ND | $0.61441 | Similar |
| C947U472MZVDCAWL35 | KEMET | 0 | C947U472MZVDCAWL35-ND | $0.61441 | Similar |
| C947U472MZVDCAWL40 | KEMET | 0 | C947U472MZVDCAWL40-ND | $0.61441 | Similar |





