Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar



C907U152MZVDCAWL20 | |
|---|---|
DigiKey Part Number | C907U152MZVDCAWL20-ND |
Manufacturer | |
Manufacturer Product Number | C907U152MZVDCAWL20 |
Description | CAP CER 1500PF 440VAC Y5V RADIAL |
Customer Reference | |
Detailed Description | 1500 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C907U152MZVDCAWL20 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±20% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C907U152MZVDBA7317 | KEMET | 9,000 | 399-9477-3-ND | $0.84550 | Parametric Equivalent |
| C907U152MZVDBAWL35 | KEMET | 0 | C907U152MZVDBAWL35-ND | $0.61441 | Parametric Equivalent |
| C907U152MZVDBAWL40 | KEMET | 0 | C907U152MZVDBAWL40-ND | $0.61441 | Parametric Equivalent |
| C907U152MZVDCA7317 | KEMET | 0 | C907U152MZVDCA7317-ND | $0.61441 | Parametric Equivalent |
| C907U152MZVDCAWL35 | KEMET | 0 | C907U152MZVDCAWL35-ND | $0.61441 | Parametric Equivalent |




