C941U472MZVDBAWL40 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $0.73106
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.73106
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.73106
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.73106
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.80332
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.73106
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.73106
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.73106
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.73106
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $4.36000
Datasheet
4700 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc
Finding the Most Accurate Capacitance Measurement

C941U472MZVDBAWL40

DigiKey Part Number
C941U472MZVDBAWL40-ND
Manufacturer
Manufacturer Product Number
C941U472MZVDBAWL40
Description
CAP CER 4700PF 440VAC Y5V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4700 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C941U472MZVDBAWL40 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.433" Dia (11.00mm)
Tolerance
±20%
Lead Spacing
0.394" (10.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C961U472MZWDBAWL35KEMET0C961U472MZWDBAWL35-ND$0.73106Upgrade
C961U472MZWDBAWL40KEMET0C961U472MZWDBAWL40-ND$0.73106Upgrade
C961U472MZWDCAWL35KEMET0C961U472MZWDCAWL35-ND$0.73106Upgrade
C961U472MZWDCAWL40KEMET0C961U472MZWDCAWL40-ND$0.73106Upgrade
C941U472MZVDBA7317KEMET0399-9505-1-ND$0.00000Similar
Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10,000$0.73106$7,310.60