


C941U472MYVDBA7317 | |
---|---|
DigiKey Part Number | 399-9504-1-ND - Cut Tape (CT) 399-9504-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C941U472MYVDBA7317 |
Description | CAP CER 4700PF 400VAC Y5V RADIAL |
Customer Reference | |
Detailed Description | 4700 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C941U472MYVDBA7317 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.433" Dia (11.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.02000 | $3.02 |
10 | $1.82200 | $18.22 |
50 | $1.34140 | $67.07 |
100 | $1.19430 | $119.43 |
500 | $0.94712 | $473.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.87065 | $870.65 |
2,000 | $0.80788 | $1,615.76 |