Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar



C941U332MUVDAAWL20 | |
|---|---|
DigiKey Part Number | C941U332MUVDAAWL20-ND |
Manufacturer | |
Manufacturer Product Number | C941U332MUVDAAWL20 |
Description | CAP CER 3300PF 400VAC Y5V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C941U332MUVDAAWL20 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.433" Dia (11.00mm) |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C951U332MUWDAAWL20 | KEMET | 0 | C951U332MUWDAAWL20-ND | $4.32379 | Upgrade |
| C951U332MUWDAAWL45 | KEMET | 0 | C951U332MUWDAAWL45-ND | $4.32379 | Upgrade |
| C951U332MVWDAAWL20 | KEMET | 0 | C951U332MVWDAAWL20-ND | $2.14915 | Upgrade |
| C951U332MVWDAAWL45 | KEMET | 0 | C951U332MVWDAAWL45-ND | $2.14915 | Upgrade |
| C921U332MYVDBA7317 | KEMET | 0 | 399-9490-3-ND | $0.53316 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.43214 | $14,321.40 |






