C911U102MVWDAAWL35 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $3.67645
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $3.67645
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.25292
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.25292
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.74581
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.74581
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $5.50348
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $5.50348
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.14915
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.14915
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.32460
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.32460
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.32460
Datasheet

Similar


Vishay Cera-Mite
In Stock: 1,409
Unit Price: $25.90000
Datasheet
1000 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc
Finding the Most Accurate Capacitance Measurement

C911U102MVWDAAWL35

DigiKey Part Number
C911U102MVWDAAWL35-ND
Manufacturer
Manufacturer Product Number
C911U102MVWDAAWL35
Description
CAP CER 1000PF 400VAC Y5U RADIAL
Customer Reference
Detailed Description
1000 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C911U102MVWDAAWL35 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y1
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Obsolete
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Lead Spacing
0.394" (10.00mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C941U102KUYDAAWL20KEMET0C941U102KUYDAAWL20-ND$3.67645Upgrade
C941U102KUYDAAWL45KEMET0C941U102KUYDAAWL45-ND$3.67645Upgrade
C941U102KVYDAAWL20KEMET0C941U102KVYDAAWL20-ND$2.25292Upgrade
C941U102KVYDAAWL45KEMET0C941U102KVYDAAWL45-ND$2.25292Upgrade
C901U102MUVDAAWL20KEMET0C901U102MUVDAAWL20-ND$0.74581Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types