Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade




C901U102MVVDAAWL45 | |
|---|---|
DigiKey Part Number | C901U102MVVDAAWL45-ND |
Manufacturer | |
Manufacturer Product Number | C901U102MVVDAAWL45 |
Description | CAP CER 1000PF 400VAC Y5V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C901U102MVVDAAWL45 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C911U102MUWDAAWL45 | KEMET | 0 | C911U102MUWDAAWL45-ND | $2.14915 | Upgrade |
| C911U102MVWDAAWL20 | KEMET | 0 | C911U102MVWDAAWL20-ND | $1.32460 | Upgrade |
| C911U102MVWDAAWL45 | KEMET | 0 | C911U102MVWDAAWL45-ND | $1.32460 | Upgrade |
| C941U102KUYDAAWL20 | KEMET | 0 | C941U102KUYDAAWL20-ND | $3.67645 | Upgrade |
| C941U102KUYDAAWL45 | KEMET | 0 | C941U102KUYDAAWL45-ND | $3.67645 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $5.50348 | $55,034.80 |



