C927U820JZSDBAWL40 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.72426
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.72426
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.72426
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.72426
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.72426
Datasheet
82 pF ±5% 440VAC Ceramic Capacitor SL Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
82 pF ±5% 440VAC Ceramic Capacitor SL Radial, Disc
Finding the Most Accurate Capacitance Measurement

C927U820JZSDBAWL40

DigiKey Part Number
C927U820JZSDBAWL40-ND
Manufacturer
Manufacturer Product Number
C927U820JZSDBAWL40
Description
CAP CER 82PF 440VAC SL RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
82 pF ±5% 440VAC Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C927U820JZSDBAWL40 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.354" Dia (9.00mm)
Tolerance
±5%
Lead Spacing
0.295" (7.50mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C927U820JZSDBA7317KEMET0C927U820JZSDBA7317-ND$0.72426Parametric Equivalent
C927U820JZSDBAWL35KEMET0C927U820JZSDBAWL35-ND$0.72426Parametric Equivalent
C927U820JZSDCA7317KEMET0C927U820JZSDCA7317-ND$0.72426Parametric Equivalent
C927U820JZSDCAWL35KEMET0C927U820JZSDCAWL35-ND$0.72426Parametric Equivalent
C927U820JZSDCAWL40KEMET0C927U820JZSDCAWL40-ND$0.72426Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10,000$0.72426$7,242.60