Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C927U820JZSDBA7317 | |
|---|---|
DigiKey Part Number | C927U820JZSDBA7317-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C927U820JZSDBA7317 |
Description | CAP CER 82PF 440VAC SL RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 440VAC Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C927U820JZSDBA7317 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.354" Dia (9.00mm) |
Tolerance ±5% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C927U820JZSDBAWL35 | KEMET | 0 | C927U820JZSDBAWL35-ND | $0.72426 | Parametric Equivalent |
| C927U820JZSDBAWL40 | KEMET | 0 | C927U820JZSDBAWL40-ND | $0.72426 | Parametric Equivalent |
| C927U820JZSDCA7317 | KEMET | 0 | C927U820JZSDCA7317-ND | $0.72426 | Parametric Equivalent |
| C927U820JZSDCAWL35 | KEMET | 0 | C927U820JZSDCAWL35-ND | $0.72426 | Parametric Equivalent |
| C927U820JZSDCAWL40 | KEMET | 0 | C927U820JZSDCAWL40-ND | $0.72426 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.72426 | $7,242.60 |


