Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar



C961U222MWWDAAWL35 | |
|---|---|
DigiKey Part Number | C961U222MWWDAAWL35-ND |
Manufacturer | |
Manufacturer Product Number | C961U222MWWDAAWL35 |
Description | CAP CER 2200PF 760VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C961U222MWWDAAWL35 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C961U222MWWDBA7317 | KEMET | 82 | 399-9520-1-ND | $6.08000 | Similar |
| C961U222MWWDAA7317 | KEMET | 0 | C961U222MWWDAA7317-ND | $1.51773 | Parametric Equivalent |
| C961U222MWWDAAWL20 | KEMET | 7,863 | C961U222MWWDAAWL20-ND | $5.76000 | Parametric Equivalent |
| C961U222MWWDAAWL40 | KEMET | 9,756 | C961U222MWWDAAWL40-ND | $5.67000 | Parametric Equivalent |
| C961U222MWWDAAWL45 | KEMET | 0 | C961U222MWWDAAWL45-ND | $1.51773 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.51773 | $15,177.30 |




